Schneider Electric PanelSeT Series Steel Upright for Use with Panelset x 675 mm x 45mm
- RS Stock No.:
- 358-440
- Mfr. Part No.:
- NSYTVR8
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£58.46
(exc. VAT)
£70.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.46 |
*price indicative
- RS Stock No.:
- 358-440
- Mfr. Part No.:
- NSYTVR8
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Upright | |
| Length | 675mm | |
| For Use With | Panelset | |
| Width | 45mm | |
| Material | Steel | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Upright | ||
Length 675mm | ||
For Use With Panelset | ||
Width 45mm | ||
Material Steel | ||
Series PanelSeT | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Technical Upright is a multi-purpose device designed for a variety of applications. It consists of two steel components with a zinc-coated surface finish, ensuring durability and resistance to corrosion. The nominal height of the upright is 800 mm, with a real height of 675 mm, and it is supplied as a set of one. The upright is compatible with the Panel Set and Panel Set SD ranges. It can be mounted using either a Mounting Plate Fixing Bracket or an Upright Fixing Bracket.
Width is 45 mm
Depth is 34 mm
Green Premium product
Related links
- Schneider Electric PanelSeT Series Steel Vertical Upright for Use with Electrical Enclosure 1.8 m x 1.8 m x 45mm
- Schneider Electric PanelSeT Series Steel Vertical Upright for Use with Electrical Enclosure 1.2 m x 1.2 m x 45mm
- Schneider Electric PanelSeT Series Steel Vertical Upright for Use with Electrical Enclosure 1.4 m x 1.4 m x 45mm
- Schneider Electric PanelSeT Series Steel Vertical Upright for Use with Electrical Enclosure 2 m x 2 m x 45mm
- Schneider Electric PanelSeT Series Steel Vertical Upright for Use with Electrical Enclosure 2.2 m x 2.2 m x 45mm
- Schneider Electric PanelSeT Series Steel Vertical Upright for Use with Electrical Enclosure 1.6 m x 1.6 m x 45mm
- Eaton 400A Fuse Holder 690V ac
- Schneider Electric PanelSeT Series Pre- Drilled Upright Enclosure Profile 2.2 m H, 34 mm D For Use With Spacial
