Schneider Electric D-Life Series ABS Plate for Use with Merten x 71 mm x 71mm
- RS Stock No.:
- 357-326
- Mfr. Part No.:
- MTN4540-6034
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£23.90
(exc. VAT)
£28.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.90 |
*price indicative
- RS Stock No.:
- 357-326
- Mfr. Part No.:
- MTN4540-6034
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 71mm | |
| For Use With | Merten | |
| Width | 71mm | |
| Material | ABS | |
| Series | D-Life | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 71mm | ||
For Use With Merten | ||
Width 71mm | ||
Material ABS | ||
Series D-Life | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Inclined Outlet, part of the System Design range, features a labelling field for easy identification. It comes in a sleek anthracite finish, offering both functionality and a modern aesthetic for contemporary spaces.
Made of ABS
Fixed by screw
RoHS compliant
Related links
- Schneider Electric D-Life Series ABS Plate for Use with Merten x 71 mm x 71mm
- Schneider Electric D-Life Series ABS Plate for Use with Merten x 41 mm x 71mm
- Schneider Electric IMT35 Series ABS/Polycarbonate Box for Use with Airtight Installation 71 mm x 71 mm x 71mm
- Schneider Electric Anthracite Blind & Roller Control Switch D-Life Series
- Schneider Electric Multifix Series Polypropylene Box 71 mm x 71 mm x 71mm
- Schneider Electric Multifix Series Polypropylene Box x 71 mm x 71mm
- Hammond 1556 Series ABS Plastic Panel for Use with General Purpose Enclosure x 71 mm x 71mm
- Schneider Electric IMT Series Polypropylene 71 mm x 71mm, Repacked
