Schneider Electric Unica system+ Series PC/ABS Guide Rail End Piece for Use with Unica, 58 x 67 x 207mm
- RS Stock No.:
- 357-204
- Mfr. Part No.:
- INS44310
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£17.21
(exc. VAT)
£20.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.21 |
*price indicative
- RS Stock No.:
- 357-204
- Mfr. Part No.:
- INS44310
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Guide Rail End Piece | |
| Length | 58mm | |
| For Use With | Unica | |
| Width | 207mm | |
| Material | PC/ABS | |
| Dimensions | 58 x 67 x 207mm | |
| Series | Unica system+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Guide Rail End Piece | ||
Length 58mm | ||
For Use With Unica | ||
Width 207mm | ||
Material PC/ABS | ||
Dimensions 58 x 67 x 207mm | ||
Series Unica system+ | ||
- COO (Country of Origin):
- ES
The Schneider Electric Terminal wiring installation system features a post with an anthracite colour tone, providing a sleek and modern appearance. The system comes in a set of one unit. It uses a press-fit fixing mode for easy and secure installation. Additionally, it is designed for efficient functionality, with a focus on simplicity and reliability.
2 compartments
Made of PC or ABS
Made of PC or ABS
Related links
- Schneider Electric Unica system+ Series PC/ABS Guide Rail End Piece for Use with Unica, 58 x 67 x 207mm
- Schneider Electric Unica system+ Series PC/ABS Guide Rail End Piece for Use with Unica, 58 x 67 x 112mm
- Schneider Electric Unica system+ Series PC/ABS Guide Rail End Piece for Use with Unica, 28 x 67 x 112mm
- Schneider Electric Unica system+ Series PC/ABS End Stop for Use with Unica, 112 x 58 x 67mm
- Schneider Electric Unica system+ Series ABS Coupling Kit for Use with Unica, 27 x 67 x 67mm
- Schneider Electric Multifix Series PC/ABS Box, 67 x 40mm
- Schneider Electric Unica system+ Series PC/ABS Support Guide for Use with Unica, 112 x 28 x 67mm
- Schneider Electric Multifix Series PC/ABS Box, 67 x 47mm
