Schneider Electric PrismaSeT HD Series Metal Partition Plate for Use with PrismaSeT x 300mm
- RS Stock No.:
- 346-627
- Mfr. Part No.:
- LVS06563
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£452.82
(exc. VAT)
£543.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £452.82 |
*price indicative
- RS Stock No.:
- 346-627
- Mfr. Part No.:
- LVS06563
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition Plate | |
| For Use With | PrismaSeT | |
| Width | 300mm | |
| Material | Metal | |
| IP Rating | IP55 | |
| Mounting plate type | Partition Plate | |
| Series | PrismaSeT HD | |
| Standards/Approvals | REACH Declaration, IEC 61439-2, EU RoHS Declaration, EN/IEC 62262, China RoHS Declaration | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition Plate | ||
For Use With PrismaSeT | ||
Width 300mm | ||
Material Metal | ||
IP Rating IP55 | ||
Mounting plate type Partition Plate | ||
Series PrismaSeT HD | ||
Standards/Approvals REACH Declaration, IEC 61439-2, EU RoHS Declaration, EN/IEC 62262, China RoHS Declaration | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric horizontal partition is compatible with the PrismaSeT 6300 enclosure, as well as Linergy BS and Linergy LGYE busbars. It is specifically designed to partition horizontal busbars and is used for cubicle partitioning in Form 2. The partition is suitable for cubicles with a width of 300 mm, providing an effective separation within the enclosure for organized electrical distribution.
Powder coated finish
IP55 rated
Related links
- Schneider Electric PrismaSeT HD Series Metal Partition Plate for Use with PrismaSeT 6300 Enclosure 300 mm x 300mm
- Schneider Electric PrismaSeT HD Series Metal Side Barrier for Use with PrismaSeT 6300 Enclosure 700 mm x 700mm
- Schneider Electric PrismaSeT HD Series Metal Cover for Use with PrismaSeT 6300 Enclosure x 500 mm x 700mm
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic, Steel Support Rail for Use with Spacial SF x 400mm
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Busbar Accessories for Use with Linergy
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Busbar Accessory for Use with Spacial
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Clip for Use with Spacial 59 mm x 710mm
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Clip for Use with Busbar 59 mm x 510 mm
