Phoenix Contact UCS Series Polyamide Mounting Set for Use with Enclosure x 16.2 mm x 16.2mm
- RS Stock No.:
- 281-783
- Mfr. Part No.:
- 1056065
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-783
- Mfr. Part No.:
- 1056065
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| Length | 16.2mm | |
| For Use With | Enclosure | |
| Width | 16.2mm | |
| Material | Polyamide | |
| IP Rating | IP40 | |
| Series | UCS | |
| Standards/Approvals | IEC 60068-2-31:2008-05, IEC 60695-2-11:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-10-2:2014-02, VW PV 3.10.7:2005-02 | |
| Hazardous Area Certification | EFUP-E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
Length 16.2mm | ||
For Use With Enclosure | ||
Width 16.2mm | ||
Material Polyamide | ||
IP Rating IP40 | ||
Series UCS | ||
Standards/Approvals IEC 60068-2-31:2008-05, IEC 60695-2-11:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-10-2:2014-02, VW PV 3.10.7:2005-02 | ||
Hazardous Area Certification EFUP-E | ||
The Phoenix Contact corner inlay for UCS housings features an integrated screw boss, made from polyamide material. Can be adapted to suit the application, thanks to identical receptacles in the housing.
Flexible mounting options for the control cabinet and use in the field
Different colors for high recognition value inside and outside the control cabinet
Related links
- Phoenix Contact UCS Series Polyamide Adapter for Use with Mounting the UCS Housings 30.95 mm x 29.6 mm x 29.6 mm
- Phoenix Contact UCS Series Polyamide Adapter for Use with Mounting the UCS Housings 37.5 mm x 90 mm x 18.4 mm
- Phoenix Contact for Use with UCS Universal Housings x 27.05 mm
- Phoenix Contact UCS Polyamide Enclosure Accessory 16.2 mm, 16.2 mm
- Phoenix Contact UCS CC 7035 Polyamide Enclosure Accessory 16.2 mm, 16.2 mm 13.5 mm
- Phoenix Contact UCS Polyamide PCB Enclosure 37 mm
- Phoenix Contact UCS Polyamide Enclosure Accessory 21.8 mm, 21.8 mm
- NKK Switches LB Series Illuminated Push Button Switch Snap-in DPDT 30 V dc 250 V
