nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosure x 300 mm x 800mm
- RS Stock No.:
- 275-132
- Mfr. Part No.:
- ARF08030R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
£166.25
(exc. VAT)
£199.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.25 |
*price indicative
- RS Stock No.:
- 275-132
- Mfr. Part No.:
- ARF08030R5
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Rain Canopy | |
| Product Type | Rain Canopy | |
| Length | 300mm | |
| For Use With | Enclosure | |
| Width | 800mm | |
| Material | Mild Steel | |
| Series | ARF | |
| Standards/Approvals | EAN, UPC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Rain Canopy | ||
Product Type Rain Canopy | ||
Length 300mm | ||
For Use With Enclosure | ||
Width 800mm | ||
Material Mild Steel | ||
Series ARF | ||
Standards/Approvals EAN, UPC | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The nVent Hoffman Mild steel rain hood offers reliable protection for outdoor enclosures, crucial for maintaining the integrity of installed components. Designed with a sloped roof, it effectively directs water away, preventing any accumulation that could lead to moisture damage when the door is opened. The thoughtfully crafted design incorporates a drip strip, ensuring optimal performance in all weather conditions. Perfectly suited for wall mounted enclosures, this rain hood enhances durability while increasing the overall dimensions of the enclosure slightly, allowing for seamless integration into existing setups.
Constructed from 1.5 mm mild steel for enhanced durability
Slightly sloped roof design ensures effective water drainage
Includes mounting accessories for easy installation
Drip strip technology maximizes protection against moisture ingress
Light grey powder coating provides resistance to UV damage
Increased height depth and width dimensions enhance shelter coverage
Related links
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 65 mm x 65 mm x 800mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 60 mm x 60 mm x 800mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 77 mm x 77 mm x 800mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 65 mm x 65 mm x 500mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 55 mm x 55 mm x 250mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 60 mm x 60 mm x 600mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 60 mm x 60 mm x 500mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 68 mm x 68 mm x 1200mm
