Phoenix Contact MH Series PP, TPE Cable Support for Use with Enclosure 20 mm x 154 mm x 56mm
- RS Stock No.:
- 270-532
- Mfr. Part No.:
- 1424584
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.11
(exc. VAT)
£15.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.11 |
*price indicative
- RS Stock No.:
- 270-532
- Mfr. Part No.:
- 1424584
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Support | |
| Product Type | Cable Support | |
| Length | 154mm | |
| For Use With | Enclosure | |
| Width | 56mm | |
| Material | PP, TPE | |
| Height | 20mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | MH | |
| Standards/Approvals | EAC, RoHS | |
| Hazardous Area Certification | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Support | ||
Product Type Cable Support | ||
Length 154mm | ||
For Use With Enclosure | ||
Width 56mm | ||
Material PP, TPE | ||
Height 20mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series MH | ||
Standards/Approvals EAC, RoHS | ||
Hazardous Area Certification EAC, RoHS | ||
- COO (Country of Origin):
- FI
The Phoenix Contact Cable Feed Through Plate is designed specifically for industrial environments offer a seamless solution for connecting multiple cables while ensuring robust protection from environmental factors. These expertly crafted plates are built with a durable material blend, providing both functionality and resilience. Constructed to accommodate various external cable diameters, they maintain a reliable seal against dust and moisture, making them ideal for applications that require stringent safety standards.
Offers a reliable seal against dust and moisture which ensuring optimal protection
Accommodates a range of cable sizes providing versatility for installation
Facilitates quick and easy mounting with provided screws
Black finish complements a variety of environments while ensuring visibility
Flammability rated according to UL standards for enhanced safety
Related links
- Phoenix Contact MH Series Polypropylene Cable Support for Use with Enclosure 20 mm x 154 mm x 56mm
- Phoenix Contact MH Series Polypropylene Cable Gland Plate for Use with B24 Heavy-Duty Connectors x 154 mm x 56mm
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 154 mm x 154
- OKW Toptec Series Grey White Lid ABS Enclosure 56 mm x 154 mm x 84 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 51 mm x 154 mm x 84 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 52 mm x 154 mm x 84 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 51 mm x 154 mm x 84 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 51 mm x 154 mm x 84 mm
