Eaton FLC Series Cable 3.5 in x 1.5 m x 1.86in
- RS Stock No.:
- 261-897
- Mfr. Part No.:
- FLC60
- Brand:
- Eaton
Subtotal (1 unit)*
£933.60
(exc. VAT)
£1,120.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £933.60 |
*price indicative
- RS Stock No.:
- 261-897
- Mfr. Part No.:
- FLC60
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Flange | |
| Accessory Type | Cable | |
| Length | 1.5m | |
| Width | 1.86in | |
| Height | 3.5in | |
| Series | FLC | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Flange | ||
Accessory Type Cable | ||
Length 1.5m | ||
Width 1.86in | ||
Height 3.5in | ||
Series FLC | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Non Compliant
The Eaton Flange Handle is used with the flange cable which is 69 in long. The handle is 2.7 inch in length and 1.86 inch in height .
0.2 lb weight
RoHS compliant
Related links
- EMERSON – AVENTICS AS3-FLC series 0.3 μm 1/2 in G 16 bar Filter 700 L/min max with Automatic drain
- EMERSON – AVENTICS AS3-FLC series 0.3 μm 1/2 in G 16 bar Filter 700 L/min max with Semi Automatic drain
- WIKA FLC-RO Series Pressure Regulator
- Allen Bradley Guardmaster 440F Joining Trim, Aluminium 1.5 m x 1.5 m
- Facom 750 mm x 1.5 m x 860 mm Worktop
- Allen Bradley Guardmaster 440F Safety Mat, Aluminium 1.5 m x 1 m
- Coba Europe Foam Anti-Fatigue Mat 0.9m x 1.5 m x 9.5 mm
- RS PRO Vinyl Anti-Fatigue Mat 0.9m x 1.5 m x 12.5 mm
