Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 600mm
- RS Stock No.:
- 259-795
- Mfr. Part No.:
- 284306 XSPTC0608
- Brand:
- Eaton
Subtotal (1 unit)*
£58.32
(exc. VAT)
£69.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.32 |
*price indicative
- RS Stock No.:
- 259-795
- Mfr. Part No.:
- 284306 XSPTC0608
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 800mm | |
| For Use With | LV Switchgear | |
| Width | 600mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 800mm | ||
For Use With LV Switchgear | ||
Width 600mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton LV switchgear is designed to provide robust power distribution for low voltage applications, ensuring safety and reliability in various settings. Engineered with meticulous attention to detail, this switchgear incorporates closed top plate flanges for enhanced stability and protection. Its impressive dimensions of 600 mm width and 800 mm depth allow for optimal space utilisation in confined environments, while the IP55 rating guarantees superior resistance against dust and water ingress.
IP55 rating ensures protection against dust and water
Modern grey powder coating offers both functionality and style
Constructed from durable steel for increased longevity
Perfect for use in various settings
Related links
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 600 mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 800 mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 800 mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 800 mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 425 mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.1 m x 800 mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 800 mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.35 m x 800 mm
