Eaton TB-CI Series Plastic Mounting Rail for Use with CI-K, 10 x 115 x 45mm
- RS Stock No.:
- 251-590
- Mfr. Part No.:
- 206918 TB-CI-K
- Brand:
- Eaton
Subtotal (1 unit)*
£8.38
(exc. VAT)
£10.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.38 |
*price indicative
- RS Stock No.:
- 251-590
- Mfr. Part No.:
- 206918 TB-CI-K
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Mounting Rail | |
| Length | 115mm | |
| For Use With | CI-K | |
| Width | 45mm | |
| Material | Plastic | |
| Dimensions | 10 x 115 x 45mm | |
| Series | TB-CI | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Mounting Rail | ||
Length 115mm | ||
For Use With CI-K | ||
Width 45mm | ||
Material Plastic | ||
Dimensions 10 x 115 x 45mm | ||
Series TB-CI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton mounting rail adaptor is engineered specifically for use with CI-K insulated enclosures, offering an essential solution for securing the enclosure on mounting rails. Designed with robust plastic material, it ensures durability and long-lasting performance even in demanding environments. Its compact dimensions enable seamless integration into various configurations, making it an indispensable component for professionals in the electrical engineering and automation sectors. With a user-friendly design compliant with IEC/EN 60715 standards, this adaptor simplifies the installation process, enabling users to focus on efficiency and reliability in their projects. Ideal for applications requiring enhanced protection and performance, this product promises to meet the stringent needs of modern industrial settings.
Offers reliable support for CI-K series insulated enclosures
Constructed from high-quality plastic for improved longevity
Designed for easy installation on mounting rails, saving time and effort
Enhances structural stability in electrical installations
Meets international standards for mounting requirements
Provides a secure solution in varied environmental conditions
Compact size allows flexibility in space-constrained applications
Constructed from high-quality plastic for improved longevity
Designed for easy installation on mounting rails, saving time and effort
Enhances structural stability in electrical installations
Meets international standards for mounting requirements
Provides a secure solution in varied environmental conditions
Compact size allows flexibility in space-constrained applications
Related links
- Eaton xEffect K-Type Series Connection Terminal, 100 x 115 x 144mm
- ABUS Hardened Steel Hasp & Staple, 100 x 45mm
- Eaton MCB Enclosure for Use with CI-K Series
- Eaton xEffect K-Type Series Connection Terminal, 100 x 115 x 130mm
- Eaton xEffect K-Type Series Connection Terminal, 100 x 115 x 190mm
- Eaton xEffect K-Type Series Connection Terminal, 100 x 115 x 37mm
- Eaton xEffect K-Type Series Connection Terminal, 100 x 115 x 52mm
- Eaton xEffect K-Type Series Connection Terminal, 105 x 115 x 37mm
