Eaton EWK Series Mounting Kit for Use with Dumeco 160/250A 3/4p 300 mm x 80 mm x 250mm

Subtotal (1 unit)*

£59.75

(exc. VAT)

£71.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.75

*price indicative

RS Stock No.:
251-473
Mfr. Part No.:
193695 EWK-DMV160-KIT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Kit

Product Type

Mounting Kit

Length

80mm

For Use With

Dumeco 160/250A 3/4p

Width

250mm

Height

300mm

Series

EWK

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Mounting Kit represents a pinnacle of innovation and reliability in electrical distribution solutions. Engineered to facilitate seamless installation and optimal performance, this module is specifically designed for use with fuse switch disconnectors, ensuring safety and efficiency in power management. With its robust dimensions of 250 mm in width and 300 mm in height, it occupies minimal space while delivering substantial functionality. The inclusion of a plastic cover plate not only enhances durability but also maintains a clean aesthetic, complementing modern installations.

Designed for seamless integration with fuse switch disconnectors

Robust construction ensures long-lasting performance

Compact dimensions facilitate space-saving installations

Includes a durable plastic cover plate for added protection

Accommodates 160 A amperage rating efficiently

Four-pole configuration enhances versatility in electrical setups

Ideal for both residential and commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy