xEnergy Main Series Steel Plinth Kit, 855 x 230 x 210mm
- RS Stock No.:
- 247-423
- Mfr. Part No.:
- 151717 XAP020810-SOND-RAL*
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 247-423
- Mfr. Part No.:
- 151717 XAP020810-SOND-RAL*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Plinth Kit | |
| Length | 855mm | |
| Width | 230mm | |
| Material | Steel | |
| Dimensions | 855 x 230 x 210mm | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Plinth Kit | ||
Length 855mm | ||
Width 230mm | ||
Material Steel | ||
Dimensions 855 x 230 x 210mm | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a state-of-the-art solution designed to enhance electrical transmission efficiency while ensuring maximum safety and compliance. Constructed with robust steel, this switchgear offers a unique combination of durability and functionality for modern electrical systems. Its compact dimensions (HxWxD: 210x230x855mm) allow for versatile installation options, making it suitable for a variety of enclosure configurations. With key safety features like IK10 impact strength, it is perfectly engineered to withstand rigorous operational conditions. Furthermore, its aesthetic appeal is heightened by availability in special colours that blend harmoniously into diverse environments. This switchgear stands as a testament to innovative design and engineering excellence, ensuring your electrical systems are both reliable and efficient.
Constructed from durable steel for long-lasting performance
Designed with IK10 impact strength for enhanced protection
Compact dimensions enable flexible installation within various spaces
Special colour options available to match different site aesthetics
RoHS compliant, supporting environmentally responsible practices
Designed with IK10 impact strength for enhanced protection
Compact dimensions enable flexible installation within various spaces
Special colour options available to match different site aesthetics
RoHS compliant, supporting environmentally responsible practices
