Eaton xEnergy Basic Series Metal Screw 8 mm x 16 mm x 8mm

Subtotal (1 pack of 100 units)*

£11.95

(exc. VAT)

£14.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£11.95£0.12

*price indicative

RS Stock No.:
246-062
Mfr. Part No.:
144029 EPLHS-4,2X16
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Screw

Length

16mm

Width

8mm

Material

Metal

Height

8mm

Series

xEnergy Basic

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Basic installation component is a perfect solution for enhancing your electrical systems with reliability and precision. Designed to meet high-quality standards, it incorporates a secure fixing screw of size 4.2x16 mm, ensuring robust installation for various applications. Its compact dimensions contribute to efficient space management while maintaining optimal performance. The use of metal materials not only adds durability but also ensures longevity under various operational conditions. With a keen focus on user experience, this component is compatible with multiple enclosure configurations, making it versatile for different projects. Eaton's commitment to innovation is encapsulated in this product, reflecting their dedication to meeting modern technological demands.

Suitable for a variety of enclosure configurations

High durability ensures long-term reliability in operations

Compact dimensions support efficient space utilisation

Metal material enhances overall product longevity

Designed with user safety and ease of installation in mind

Perfectly integrates within the Eaton series for streamlined compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy