Eaton xEnergy Main Series Metal Grid Strap, 18.8 x 581.1 x 372.2mm
- RS Stock No.:
- 244-444
- Mfr. Part No.:
- 186423 XTSZDPA5-SOND-RAL*
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 244-444
- Mfr. Part No.:
- 186423 XTSZDPA5-SOND-RAL*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Grid Strap | |
| Length | 18.8mm | |
| Width | 581.1mm | |
| Material | Metal | |
| Dimensions | 18.8 x 581.1 x 372.2mm | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Grid Strap | ||
Length 18.8mm | ||
Width 581.1mm | ||
Material Metal | ||
Dimensions 18.8 x 581.1 x 372.2mm | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to meet the evolving needs of modern electrical systems. With exceptional performance and robust construction, this LV switchgear offers a reliable solution for various applications. Boasting an IP4X rating, the product ensures optimal protection against dust and indirect splashes, making it suitable for diverse environments. Its sleek design combines functionality and aesthetics, featuring a special colour scheme and a compact frame that houses up to five columns. This versatile switchgear simplifies power distribution while adhering to stringent compliance standards, ensuring peace of mind for users in demanding operational settings. Whether for industrial or commercial use, this switchgear stands as a testament to quality and innovation in electrical infrastructure.
Designed with a durable metal construction for enhanced longevity
Compact dimensions allow for easy installation in restricted spaces
Special colour aesthetic integrates seamlessly into modern facilities
RoHS compliant to meet environmental and safety regulations
Versatile design suitable for both industrial and commercial applications
Strong performance capabilities ensure dependable power distribution
IP4X rated offers excellent protection from dust and indirect water ingress
Compact dimensions allow for easy installation in restricted spaces
Special colour aesthetic integrates seamlessly into modern facilities
RoHS compliant to meet environmental and safety regulations
Versatile design suitable for both industrial and commercial applications
Strong performance capabilities ensure dependable power distribution
IP4X rated offers excellent protection from dust and indirect water ingress
