Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 165 mm x 19 mm x 165mm

Subtotal (1 unit)*

£14.42

(exc. VAT)

£17.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.42

*price indicative

RS Stock No.:
244-352
Mfr. Part No.:
184650 XPRCCV0175035
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

19mm

For Use With

LV Switchgear

Width

165mm

Material

Metal

Height

165mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Cover is designed to provide exceptional performance and reliability for low voltage applications. It showcases innovative engineering, constructed with robust materials to endure demanding conditions. Its vertical partition and metal cover design ensure not only safety but also ease of installation and maintenance. With a compact size, it fits seamlessly into various settings while being compliant with industry standards. Built for both commercial and industrial environments, this switchgear promises enhanced functionality and peace of mind, making it an essential component for any electrical system requiring unwavering reliability.

Robust construction ensures durability in demanding environments

Innovative vertical partition design optimises space utilisation

Metal cover provides increased protection against external elements

Tailored for both commercial and industrial low voltage applications

Conforms to RoHS directives ensuring environmentally friendly standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy