Eaton xEnergy Main Series Plastic Strip 1.95 m x 194 mm x 18mm

Subtotal (1 unit)*

£100.90

(exc. VAT)

£121.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.90

*price indicative

RS Stock No.:
244-349
Mfr. Part No.:
184644 XPRMC-MC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Strip

Product Type

Blanking Plug

Length

194mm

Width

18mm

Material

Plastic

Height

1.95m

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is designed for high-performance and reliable operation in various applications. With enhanced specifications, it seamlessly accommodates cable connection area blanking strips, ensuring optimal safety and functionality. This solution is particularly ideal for environments requiring robust engineering, where durability and compliance with safety standards are paramount. Its precise dimensions allow for easy integration and installation, making it a go-to choice for engineers and contractors alike. The innovative design not only ensures efficiency but also adheres to strict regulatory requirements, creating a perfect fusion of reliability and performance.

Optimised for flexibility in various electrical setups

Environmentally conscious with RoHS conformity

Efficiently manages space with its compact design

Constructed from high-grade plastic for durability

Supports seamless installation with included mounting materials

Globally marketable, ensuring widespread application

Comes with comprehensive documentation for easy reference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy