Eaton Eaton xEnergy Series Steel Cover 25 mm x 600 mm x 85mm

Subtotal (1 unit)*

£29.07

(exc. VAT)

£34.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.07

*price indicative

RS Stock No.:
244-307
Mfr. Part No.:
129011 XME0603CSV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Cover

Length

600mm

Width

85mm

Material

Steel

Height

25mm

Colour

Grey

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton empty section cover is a vital component in maintaining an organised and efficient electrical cabinet system. Designed specifically for Eaton's xEnergy Main LV switchgear, this ventilated cover offers a robust solution for safe enclosure. With a modern grey finish and tailored dimensions, it ensures compatibility with standard enclosure sizes while enhancing aesthetics. This product not only optimises space but also adheres to rigorous compliance standards, making it a reliable addition to any electrical setup. Ideal for various applications, this empty section cover brings together functionality and quality, ensuring that it meets the demanding requirements of contemporary electrical engineering.

Ventilated design enhances airflow for better heat dissipation

Constructed from steel for strength and durability

Powder-coated surface finish provides resistance to environmental factors

Custom fit for enclosures with specific height and width requirements

Complies with RoHS standards, ensuring environmentally friendly use

Easy integration into existing systems for improved efficiency

Lightweight structure simplifies installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy