Eaton xEnergy Basic Series Plastic Cable Bracket 197 mm x 50 mm x 81mm
- RS Stock No.:
- 243-284
- Mfr. Part No.:
- 144014 UKBUE65.185
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£36.95
(exc. VAT)
£44.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £36.95 | £7.39 |
*price indicative
- RS Stock No.:
- 243-284
- Mfr. Part No.:
- 144014 UKBUE65.185
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable Bracket | |
| Product Type | Bracket | |
| Length | 50mm | |
| Width | 81mm | |
| Material | Plastic | |
| Height | 197mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable Bracket | ||
Product Type Bracket | ||
Length 50mm | ||
Width 81mm | ||
Material Plastic | ||
Height 197mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic installation mounting kit is expertly designed for seamless integration in various enclosure applications. This versatile product ensures a reliable solution for mounting cables and enhances overall structural integrity. Crafted from durable plastic, it promises both resilience and a lightweight configuration, making it suitable for multiple installation scenarios. With a commitment to compliance and quality, this mounting kit meets rigorous standards while offering an easy-to-use solution for all your installation needs.
Lightweight plastic material contributes to effortless handling during installation
Designed for universal compatibility with various enclosures
Innovative design enhances structural support for mounted components
Environmentally conscious product that adheres to RoHS regulations
Ideal for applications requiring a reliable and robust mounting solution
Related links
- Eaton xEnergy Basic Series Plastic Cable Bracket 92 mm x 50 mm x 65mm
- Eaton xEnergy Basic Series Plastic Cable Route for Use with Square Hole Pattern 9.5 x 9.5 mm 25 mm x 95 mm x 55mm
- Eaton xEnergy Basic Series Bracket for Use with Eaton xEnergy Basic LV Systems 50 mm x 73 mm x 44mm
- Eaton xEnergy Basic Series Sheet Steel Bracket 40 mm x 135 mm x 30mm
- Eaton xEnergy Basic Series Sheet Steel Bracket 30 mm x 110 mm x 30mm
- Eaton xEnergy Basic Series Plastic 3 Point Lock Linkage for Use with LV System 165 mm x 60 mm x 40mm
- Eaton xEnergy Basic Series Plastic Cover for Use with BF flat distribution board 7 mm x 1.046 m x 55mm
- Eaton xEffect Series Plastic Cable Bracket 29 mm x 35 mm x 20mm
