Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 69mm

Subtotal (1 pack of 2 units)*

£14.06

(exc. VAT)

£16.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£14.06£7.03

*price indicative

RS Stock No.:
243-100
Mfr. Part No.:
184587 XNH1-1-XKSA-42
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

42mm

For Use With

XNH1

Width

69mm

Height

70mm

Series

xEffect XNH

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Cover is designed to enhance the functionality and safety of your electrical setup. This essential accessory offers superior protection for the connection area, ensuring reliability and safeguarding components from potential hazards. Crafted specifically for the XNH1 1 pole configuration, its compact dimensions of 42mm in length make it an ideal fit for various installations. Engineered with user convenience in mind, the cover allows for flexibility with cable entries that can be knocked out as needed, providing tailored solutions for different applications. With a robust build quality and stringent compliance to relevant standards, this product stands as a testament to Eaton's commitment to excellence in electrical safety.

Multiple uses per device enhance versatility for various applications

Easy-to-modify cable entries facilitate custom installations

Constructed to comply with stringent RoHS regulations for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy