Eaton 1910 Series Steel Panel, 1350 x 180 x 250mm
- RS Stock No.:
- 240-892
- Mfr. Part No.:
- 191016 ZSD-V19/SA5/APZ
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 240-892
- Mfr. Part No.:
- 191016 ZSD-V19/SA5/APZ
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Panel | |
| Length | 1.35m | |
| Width | 180mm | |
| Material | Steel | |
| Dimensions | 1350 x 180 x 250mm | |
| Series | 1910 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Panel | ||
Length 1.35m | ||
Width 180mm | ||
Material Steel | ||
Dimensions 1350 x 180 x 250mm | ||
Series 1910 | ||
The Eaton Power Feed Panel is made of stainless steel with 5 poles and a height of 1350 mm. It includes a cover, N-PE clamp, and a meter at the termination point. The panel is equipped with 5 DIN rails, each with 12 modular spacing, and features a cover/door with a notch for easy access or installation.
RoHS compliant
