Eaton DII Series Screw for Use with Accessory, Fuse Bases, Gauge Screw 17 mm x 24 mm x 24mm
- RS Stock No.:
- 231-104
- Mfr. Part No.:
- 112144 Z-DII/PS-25A
- Brand:
- Eaton
Subtotal (1 pack of 25 units)*
£13.44
(exc. VAT)
£16.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.44 | £0.538 |
*price indicative
- RS Stock No.:
- 231-104
- Mfr. Part No.:
- 112144 Z-DII/PS-25A
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Screw | |
| Accessory Type | Screw | |
| Length | 24mm | |
| For Use With | Accessory, Fuse Bases, Gauge Screw | |
| Width | 24mm | |
| Height | 17mm | |
| Colour | Yellow | |
| Series | DII | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Screw | ||
Accessory Type Screw | ||
Length 24mm | ||
For Use With Accessory, Fuse Bases, Gauge Screw | ||
Width 24mm | ||
Height 17mm | ||
Colour Yellow | ||
Series DII | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Eaton Gauge Screw is an essential component designed for Eaton's distribution parts, optimising both functionality and reliability. Engineered for seamless integration, it meets the rigorous demands of various applications while maintaining a robust build quality. With capabilities tailored for a 25A amperage rating, this accessory is perfect for those looking to enhance their electrical systems.
Complies with RoHS directives for environmental safety
Designed to function flawlessly within specified temperature ranges
Streamlines installation processes with its thoughtful design
Supports efficient operational currents to enhance performance
Related links
- Eaton DII Series Screw for Use with Accessory Gauge Screw 17 mm x 24 mm x 24mm
- Eaton DII Series Screw for Use with Fuse Bases Gauge Screw 17 mm x 24 mm x 24mm
- Eaton DII Series Screw for Use with Gauge Screw Accessory 17 mm x 24 mm x 24mm
- Eaton DIII Series Screw for Use with Accessory Gauge Screw 17 mm x 30 mm x 30mm
- Eaton DIII Series Screw for Use with Fuse Bases Gauge Screw 17 mm x 30 mm x 30mm
- Eaton 25A Rail Mount Fuse Holder Base 500V ac
- Eaton xEnergy Series Steel Screw 24 mm x 85 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
