ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 800 mm x 500mm

Subtotal (1 unit)*

£113.97

(exc. VAT)

£136.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.97

*price indicative

RS Stock No.:
204-146
Mfr. Part No.:
1STQ007157A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Top/Bottom Cover

Product Type

Cover

Length

800mm

For Use With

Modular Boards - System Pro E Power

Width

500mm

Material

Pickled Steel Sheet

Series

1STQ

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the rigorous demands of modern electrical systems, providing a robust solution for controlling and distributing electrical power across various applications. Featuring an open top and bottom design, it allows for easy access and installation while optimising airflow, ensuring your system remains cool and efficient. This enclosure is suitable for modular boards, offering versatility and adaptability for your specific needs. With an extensive range of certifications and compliance with environmental regulations.

Optimized for airflow and cooling

Robust pickled steel construction

Adaptable for modular boards

Meets environmental and safety standards

Lightweight for easy installation

Comprehensive certification included

Suited for integration into electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy