ABB PPBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 92 mm x 148.6mm

Subtotal (1 unit)*

£20.89

(exc. VAT)

£25.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.89

*price indicative

RS Stock No.:
204-071
Mfr. Part No.:
1STQ009169A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

92mm

For Use With

Modular Boards - System Pro E Power

Width

148.6mm

Material

Pickled Steel Sheet

Series

PPBS

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB main distribution board is expertly designed for modern electrical systems, providing a reliable solution for efficient power distribution. Constructed from premium pickled steel, it ensures seamless integration into modular systems while delivering exceptional performance. Its compact dimensions make installation straightforward for both commercial and industrial applications. With features like lateral blind cell segregation, it enhances safety and organisation.

Compatible with modular boards for flexible configurations

Durable pickled steel construction ensures long-lasting use

Lateral blind cell segregation enhances safety and organisation

Complies with RoHS and REACH standards for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy