ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 600 mm x
- RS Stock No.:
- 203-510
- Mfr. Part No.:
- 1STQ001978B0000
- Brand:
- ABB
Subtotal (1 unit)*
£30.25
(exc. VAT)
£36.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.25 |
*price indicative
- RS Stock No.:
- 203-510
- Mfr. Part No.:
- 1STQ001978B0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Divider Panel | |
| Length | 600mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 50mm | |
| Material | Pickled Steel Sheet | |
| Height | 59.7mm | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Divider Panel | ||
Length 600mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 50mm | ||
Material Pickled Steel Sheet | ||
Height 59.7mm | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for exceptional functionality and reliability in modern electrical installations. Its compact design ensures seamless integration into modular systems, enhancing performance and space efficiency. Constructed from durable pickled steel sheet, it offers long-lasting reliability for various applications. This board features rear vertical segregation for easier installation and maintenance, making it ideal for industrial and commercial use.
Compact design maximises space utilisation in installations
Constructed from high-quality pickled steel for durability
Integrates easily with modular boards for system upgrades
Offers vertical segregation to streamline wiring and maintenance
Related links
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 400 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 600 mm x 150mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 159.7 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 600 mm x