ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm

Subtotal (1 unit)*

£155.10

(exc. VAT)

£186.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.10

*price indicative

RS Stock No.:
203-479
Mfr. Part No.:
1STQ007969A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Height

350mm

Standards/Approvals

REACH, RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to deliver reliable performance for various electrical applications. Designed with a robust pickled steel sheet material, it not only ensures longevity but also provides resilience against adverse conditions. With its sleek dimensions, this board is tailored for modular systems, making it an ideal choice for efficient power distribution in commercial settings. The unique three pole configuration enables optimal connectivity, while the extended product type signifies its capacity to handle complex electrical tasks seamlessly.

Durable pickled steel construction

Easy integration with modular board systems

Complies with environmental regulations

Lightweight yet sturdy

Compatible with ABB System pro E power range

Certified for safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy