ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 450 mm x 1 m x 1m

Subtotal (1 unit)*

£278.69

(exc. VAT)

£334.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£278.69

*price indicative

RS Stock No.:
203-306
Mfr. Part No.:
1STQ008479A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Installation Kit

Product Type

Enclosure Accessory

Length

1m

For Use With

Modular Boards - System Pro E Power

Width

1m

Material

Pickled Steel Sheet

Height

450mm

Series

PVFT

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board designed to enhance the performance and reliability of electrical installations. Built with quality materials including pickled steel sheet, this product ensures long lasting durability and compliance with industry standards. With a net width of 1000 mm and a height of 450 mm, it provides ample space for modular boards, making it an ideal choice for System pro E Power applications. It supports a sub function of three device kits, facilitating seamless integration into various modular setups. Its environmental compliance and straightforward installation guidelines underline its practicality, making it a sensible investment for both commercial and industrial electrical tasks.

Engineered for modular adaptability in installations

RoHS and REACH compliant for environmental safety

Compatible with various modular boards

Easy installation with comprehensive instructions

CE certified for quality and reliability

Lightweight for simplified handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy