ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 600mm
- RS Stock No.:
- 203-264
- Mfr. Part No.:
- 1STQ007135B0000
- Brand:
- ABB
Subtotal (1 unit)*
£153.04
(exc. VAT)
£183.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.04 |
*price indicative
- RS Stock No.:
- 203-264
- Mfr. Part No.:
- 1STQ007135B0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Installation Kit | |
| Product Type | Accessory Kit | |
| Length | 350mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 600mm | |
| Height | 346mm | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Installation Kit | ||
Product Type Accessory Kit | ||
Length 350mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 600mm | ||
Height 346mm | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to ensure reliable power management for modular installations. Crafted for versatility, this board integrates seamlessly into various electrical systems, providing a robust solution for both residential and commercial applications. Its detailed engineering reflects a commitment to safety and performance, making it an essential component for modern power distribution needs. Moreover, this product addresses compliance requirements effortlessly, allowing users to focus on efficiency without compromising on safety.
Compact design for easy integration into existing setups
Constructed for durability and long term reliability
Designed for modular boards enhancing power distribution versatility
EMC compliant to reduce electromagnetic interference
Lightweight for simplified installation and handling
Adhering to RoHS and REACH standards
CE conformity verified for regulatory compliance
Suitable for various configurations in power management
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 1m
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 450 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 650 mm x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 350 mm x 350 mm x 800mm