ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- RS Stock No.:
- 203-193
- Mfr. Part No.:
- 1STQ007940A0000
- Brand:
- ABB
Subtotal (1 unit)*
£144.66
(exc. VAT)
£173.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.66 |
*price indicative
- RS Stock No.:
- 203-193
- Mfr. Part No.:
- 1STQ007940A0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 300mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 300mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed to ensure seamless power distribution in modular board systems. This state-of-the-art device caters specifically to the needs of modern industrial settings where reliability and efficiency are paramount. With its robust construction from pickled steel sheet, it not only embodies durability but also ensures compliance with stringent environmental standards. Featuring a flexible design that accommodates various configurations, it supports multiple connections and devices, making it suitable for diverse applications. Moreover, its compact dimensions make it an ideal choice for space constrained environments, ensuring optimal performance without compromising on safety or functionality.
Robust pickled steel construction for durability
Compatible with modular boards for flexible installation
Supports various pole configurations
Space efficient design for tight areas
Environmental compliance for sustainability
Includes detailed manuals for easy installation
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 600 mm x 600mm