ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm

Subtotal (1 unit)*

£131.37

(exc. VAT)

£157.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.37

*price indicative

RS Stock No.:
202-579
Mfr. Part No.:
1STQ007958A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

400mm

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for reliability and efficiency in modular electrical installations. It is designed to enhance power management while ensuring optimal safety through its advanced features. Perfectly suited for use within modular boards of the System pro E Power range, it combines robust construction with innovative technology. The board supports a variety of configurations, making it an ideal choice for both commercial and residential applications. It is built from pickled steel sheet, ensuring durability and resilience against wear and tear. Its compact dimensions make it suitable for spaces with limited installation room, while it guarantees high performance levels that meet modern electricity demands.

Durable pickled steel sheet construction

Compact design for tight spaces

Modular board compatible

Advanced safety features

Supports diverse configurations

Certified for quality and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy