ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm

Subtotal (1 unit)*

£137.97

(exc. VAT)

£165.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.97

*price indicative

RS Stock No.:
202-290
Mfr. Part No.:
1STQ007928A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

300mm

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is expertly designed to cater to the needs of modern electrical installations. Built with a robust pickled steel sheet, this enclosure guarantees longevity and reliability. It facilitates the integration of multiple devices, making it an ideal choice for modular boards under the System pro E Power series. With its compact dimensions and efficient design, this distribution board is perfect for both commercial and industrial applications, ensuring optimal performance while adhering to stringent safety standards. The inclusion of comprehensive technical specifications underscores its versatility and suitability for various environments, ensuring that it meets the unique demands of each project.

Designed for modular boards

Durable pickled steel

Supports 34 poles

RoHS compliant

Easy installation

Lightweight

CE certified

System pro E Power compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy