ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 800mm
- RS Stock No.:
- 202-242
- Mfr. Part No.:
- 1STQ007612B0000
- Brand:
- ABB
Subtotal (1 unit)*
£260.30
(exc. VAT)
£312.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.30 |
*price indicative
- RS Stock No.:
- 202-242
- Mfr. Part No.:
- 1STQ007612B0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 350mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Height | 346mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 350mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Height 346mm | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB XT5 Kit represents the pinnacle of reliability and efficiency for complex electrical systems. Designed for modular boards within the System pro E Power series, it seamlessly integrates into various installations while ensuring optimal performance. It is engineered with a keen focus on durability and compliance, featuring robust material adherence to industry standards. With its compact dimensions and lightweight design, this product not only saves space but also simplifies installation processes, making it a preferred choice for professionals seeking dependable solutions. Its advanced classifications indicate its suitability for various applications, ensuring it meets diverse project requirements effortlessly.
Built to comply with strict RoHS and REACH regulations
Designed with a high pole count for enhanced electrical distribution
CE conformity assures adherence to European safety standards
Ideal for both business to business applications and larger projects
Long lasting materials ensure reliability in demanding environments
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 1m
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 450 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 350 mm x 350 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 500 mm x 800mm