ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 581 mm x 600 mm x
- RS Stock No.:
- 202-092
- Mfr. Part No.:
- 1STQ007088A0000
- Brand:
- ABB
Subtotal (1 unit)*
£100.77
(exc. VAT)
£120.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.77 |
*price indicative
- RS Stock No.:
- 202-092
- Mfr. Part No.:
- 1STQ007088A0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 600mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 500mm | |
| Material | Pickled Steel Sheet | |
| Height | 581mm | |
| IP Rating | IP65 | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, CE, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 600mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 500mm | ||
Material Pickled Steel Sheet | ||
Height 581mm | ||
IP Rating IP65 | ||
Series 1STQ | ||
Standards/Approvals RoHS, CE, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board stands as a testament to cutting edge electrical engineering, designed to ensure reliability and efficiency in your electrical installations. With an IP65 rating, this enclosure is perfectly suited for demanding environments, safeguarding vital components from moisture and dust. Crafted from pickled steel sheet with an orange peel surface finishing, it not only provides robust physical protection but also integrates seamlessly into various settings. Its compact dimensions of 600mm in width and 500mm in depth enable easy installation, whilst its suitability for modular systems reflects a versatile design approach.
Optimized for System pro E Power
Durable pickled steel
Compact for easy integration
Aesthetic and functional finish
Lightweight for easy handling
CE compliant for safety
Robust for main distribution needs
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 581 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 581 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 581 mm x 800 mm x
- ABB PTBB Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 581 mm x 581 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 159.7 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 600 mm x 700mm