ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm

Subtotal (1 unit)*

£112.73

(exc. VAT)

£135.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.73

*price indicative

RS Stock No.:
201-999
Mfr. Part No.:
1STQ007817A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

250mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to deliver exceptional performance and reliability in modular board systems. This versatile unit is designed to accommodate a range of electrical applications, ensuring efficient power distribution for both commercial and residential environments. With its robust construction and innovative features, its stands out as a vital component for those seeking a reliable solution in power management. Designed with user friendliness in mind, it simplifies installation and maintenance, allowing for seamless integration into existing systems.

Modular board compatible

Durable pickled steel

Environmental compliance

Multi pole functionality

Lightweight and compact

CE certified

Includes instructions and manuals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy