ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 1.01 m x 900 mm

Subtotal (1 unit)*

£61.78

(exc. VAT)

£74.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.78

*price indicative

RS Stock No.:
201-816
Mfr. Part No.:
1STQ001943B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cover

Accessory Type

Top/Bottom Cover

Length

900mm

For Use With

Modular Boards - System Pro E Power

Width

900mm

Material

Sheet Steel Galvanised

Height

1.01m

IP Rating

IP31, IP41

Series

1STQ

Standards/Approvals

RoHS, REACH certifications

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the demanding requirements of modern electrical systems, providing robust, reliable performance for various applications. Its modular construction, designed for compatibility with the System pro E Power range, ensures seamless integration into existing electrical infrastructures. Engineered from high quality galvanised steel, the board showcases durability while ensuring compliance with environmental standards, thanks to its RoHS and REACH certifications.

Modular design for integration and scalability

Durable galvanized steel

RoHS compliant

Versatile dimensions

Lightweight

Comprehensive certification

Suitable for commercial and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy