ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm

Subtotal (1 unit)*

£205.45

(exc. VAT)

£246.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.45

*price indicative

RS Stock No.:
201-747
Mfr. Part No.:
1STQ007893A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

500mm

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board represents a pinnacle of design and functionality, crafted for superior performance in modular board systems. This board is an ideal choice for professionals seeking reliability in power distribution. Its robust construction, employing pickled steel sheet, ensures longevity and resistance in various environments. With a compact design of 600 mm in width and a height of 500 mm, it easily integrates into existing infrastructures without compromising on space. Additionally, this main distribution board is specifically suitable for modular systems, reflecting an engineering excellence that keeps performance and safety at the forefront.

Pickled steel for durability

Compact for tight spaces

Supports multiple device kits

RoHS compliant eco friendly

CE certified for safety

For B2B environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy