ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 800mm

Subtotal (1 unit)*

£361.08

(exc. VAT)

£433.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£361.08

*price indicative

RS Stock No.:
201-670
Mfr. Part No.:
1STQ006182B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Installation Kit

Product Type

Accessory Kit

Length

450mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Series

1STQ

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for efficiency and reliability in modern electrical systems. Designed for seamless integration into modular setups, it accommodates diverse installation needs. With durable construction and compact dimensions, it delivers superior performance for both industrial and commercial applications. Compliance with environmental regulations makes it a responsible choice for power distribution.

Designed for modular boards enhancing installation flexibility

Optimized dimensions facilitate placement in tight spaces

Compliant with RoHS and REACH for environmental safety

Constructed for superior durability ensuring long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy