ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 200 mm x
- RS Stock No.:
- 201-656
- Mfr. Part No.:
- 1STQ002110B0000
- Brand:
- ABB
Subtotal (1 unit)*
£165.42
(exc. VAT)
£198.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.42 |
*price indicative
- RS Stock No.:
- 201-656
- Mfr. Part No.:
- 1STQ002110B0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 200mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 200mm | |
| Series | 1STQ | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 200mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 200mm | ||
Series 1STQ | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a cutting edge solution for efficient power management in modular installations. Designed to meet the demands of modern electrical systems, this robust board ensures reliable distribution with optimal safety features. Its extended product type highlights its versatility and compatibility with System pro E power applications. The use of durable pickled steel sheet material not only enhances its longevity but also guarantees excellent performance under varying environmental conditions. Ideal for both commercial and industrial settings, this distribution board supports a wide array of installations and configurations, making it an indispensable component in any electrical system.
High quality pickled steel construction
Modular board compatibility
34 poles for power distribution
Comprehensive installation documentation
RoHS and REACH compliant
Related links
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 800 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 795 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 190 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 790 mm x 200 mm x
- ABB PHCX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 600 mm x
- ABB PHBX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 400 mm x
- ABB 1STQ Series Pickled Steel Sheet Flange for Use with Modular Boards - System Pro E Power 10 mm x 200 mm x 100mm