ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x 40mm

Subtotal (1 unit)*

£69.03

(exc. VAT)

£82.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.03

*price indicative

RS Stock No.:
201-447
Mfr. Part No.:
1STQ008948A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

240mm

For Use With

Modular Boards - System Pro E Power

Width

40mm

Material

Polycarbonate

Height

240mm

Series

PCVS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board seamlessly integrates advanced technology with robust design. Crafted for modular systems within the System pro E Power product line, it guarantees reliability and superior performance in various electrical configurations. The extended product type ensures compatibility with a wide array of applications, making it an invaluable asset for any low voltage installation. With a focus on superior materials, including Lexan, this distribution board excels in durability while providing optimal safety features. Its compact dimensions suit space constrained environments, while still delivering a high level of efficiency.

Compact size for tight spaces

High quality Lexan for durability

Complies with environmental standards

CE certified for reliability and safety

Includes manuals for easy installation

Ideal for business and technical settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy