Phoenix Contact AE MP Series Steel Mounting Plate x 308 mm x 87mm
- RS Stock No.:
- 135-646
- Mfr. Part No.:
- 0899433
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-646
- Mfr. Part No.:
- 0899433
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 308mm | |
| Width | 87mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | REACH SVHC, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 308mm | ||
Width 87mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals REACH SVHC, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is designed to provide a secure and stable mounting solution for various equipment. With dimensions of 87mm width and 308mm height, this panel is made of steel with a galvanized finish, ensuring durability and reliability for your applications.
Silver color adds a sleek and professional look to your setup
Hole diameter of 7mm for easy installation of equipment
No hazardous substances above limits
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 365 mm x 250mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 385 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 144.5 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 924 mm x 684mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 545 mm x 143mm
