Phoenix Contact AE MP Series Steel Mounting Plate x 239 mm x 235mm
- RS Stock No.:
- 129-418
- Mfr. Part No.:
- 0899440
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 129-418
- Mfr. Part No.:
- 0899440
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 239mm | |
| Width | 235mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | REACH SVHC, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 239mm | ||
Width 235mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals REACH SVHC, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is designed to provide a sturdy and reliable solution for your industrial applications. With dimensions of 235mm width and 239mm height, this silver mounting plate is made of high quality galvanized steel, ensuring durability and long-lasting performance.
Suitable for various industrial applications
Complies with EU RoHS substance requirements
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 385 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 365 mm x 250mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 144.5 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 924 mm x 684mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
