Eaton XBBB03 Series Steel Crossbar for Use with Busbar 13 mm x 191 mm x 300mm

Subtotal (1 unit)*

£7.85

(exc. VAT)

£9.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.85

*price indicative

RS Stock No.:
125-145
Mfr. Part No.:
177082 XBBB03
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Crossbar

Product Type

Accessory Kit

Length

191mm

For Use With

Busbar

Width

300mm

Material

Steel

Height

13mm

Series

XBBB03

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton crossbar support, with a width of 300mm, is a part of the Eaton xEnergy Main LV switchgear. It is designed to provide reliable support for busbar brackets. With its durable steel construction and RoHS compliance, it ensures long-lasting performance. The xEnergy Main LV switchgear is a globally marketable product, known for its high-quality electrical solutions. With a compact design and easy installation, this crossbar support is an essential component for efficient and safe electrical systems.

Durable steel construction for long-lasting performance

RoHS compliant for environmentally friendly operation

Globally marketable product for wide availability and support

Compact design allows for easy installation

Ensures efficient and safe electric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy