Eaton Metal for Use with All CS… Wall Mounting Enclosures Accessory CS Accessory Interior Fitting 17 mm x 13 mm x 20mm

Subtotal (1 unit)*

£70.14

(exc. VAT)

£84.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.14

*price indicative

RS Stock No.:
103-846
Mfr. Part No.:
138737 DOOR-RET-CS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Back Box Accessory

Length

13mm

For Use With

All CS… Wall Mounting Enclosures Accessory CS Accessory Interior Fitting

Width

20mm

Material

Metal

Height

17mm

Mounting plate type

Wall

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton Door retainer is designed to securely hold the door of CS enclosures in place. The galvanized steel plate construction ensures durability and reliability in various applications. With a product weight of 0.25 kilograms.

Galvanized steel plate construction for durability

Suitable for all CS wall mounting enclosures

Includes fixing sundries for added convenience

Designed to retain the door in a defined position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy