Idec XW1E Series Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 2 NC, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
833-7164
Mfr. Part No.:
XW1E-LV4TG12Q4MR
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1 NO + 2 NC

Voltage Rating

24V ac/dc

Series

XW1E

Illuminated

Yes

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Supply Current

15mA

Depth

80.7mm

Push Button Material

Plastic

Height

38.6mm

COO (Country of Origin):
JP