Idec XW1E Series Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 3 NC, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
833-7142
Mfr. Part No.:
XW1E-LV4TG03Q4MR
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

3 NC

Voltage Rating

24V ac/dc

Illuminated

Yes

Series

XW1E

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Supply Current

15mA

Depth

80.7mm

Height

38.6mm

Push Button Material

Plastic

COO (Country of Origin):
JP