Idec XW1E Series Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPST, IP65
- RS Stock No.:
- 833-7123
- Mfr. Part No.:
- XW1E-LV4TG01Q4MFR
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-7123
- Mfr. Part No.:
- XW1E-LV4TG01Q4MFR
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | SPST | |
| Voltage Rating | 24V ac/dc | |
| Series | XW1E | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Colour | Red | |
| Push Button Shape | Round | |
| Supply Current | 15mA | |
| Depth | 80.7mm | |
| Push Button Material | Plastic | |
| Height | 38.6mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration SPST | ||
Voltage Rating 24V ac/dc | ||
Series XW1E | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Colour Red | ||
Push Button Shape Round | ||
Supply Current 15mA | ||
Depth 80.7mm | ||
Push Button Material Plastic | ||
Height 38.6mm | ||
- COO (Country of Origin):
- JP
