Idec XW1E Series Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
833-7072
Mfr. Part No.:
XW1E-BV4TG11MFR
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

SPDT

Illuminated

No

Series

XW1E

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Depth

80.7mm

Push Button Material

Plastic

Height

38.6mm

COO (Country of Origin):
JP