Idec Emergency Stop Push Button, Panel Mount, 22.3mm Cutout
- RS Stock No.:
- 832-6133
- Mfr. Part No.:
- HW1B-V3R
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-6133
- Mfr. Part No.:
- HW1B-V3R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22.3mm | |
| Illuminated | No | |
| Colour | Red | |
| Push Button Shape | Round | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22.3mm | ||
Illuminated No | ||
Colour Red | ||
Push Button Shape Round | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- JP
