Idec XW Series Emergency Stop Push Button, Surface Mount, 2NC/2NO, IP65
- RS Stock No.:
- 832-5966
- Mfr. Part No.:
- FB1W-XW1E-BV522MR
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-5966
- Mfr. Part No.:
- FB1W-XW1E-BV522MR
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Surface Mount | |
| Contact Configuration | 2NC/2NO | |
| Illuminated | No | |
| Series | XW | |
| IP Rating | IP65 | |
| Push Button Shape | Round | |
| Depth | 80.7mm | |
| Width | 38.6mm | |
| Height | 38.6mm | |
| Push Button Material | Plastic | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Surface Mount | ||
Contact Configuration 2NC/2NO | ||
Illuminated No | ||
Series XW | ||
IP Rating IP65 | ||
Push Button Shape Round | ||
Depth 80.7mm | ||
Width 38.6mm | ||
Height 38.6mm | ||
Push Button Material Plastic | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- MX
