Idec Emergency Stop Push Button, Panel Mount, 16.2mm Cutout, SPDT, IP65
- RS Stock No.:
- 828-7684
- Mfr. Part No.:
- AB6E-3BV02PTY
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-7684
- Mfr. Part No.:
- AB6E-3BV02PTY
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 16.2mm | |
| Contact Configuration | SPDT | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Yellow | |
| Voltage Rating | 250V | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Panel Mount | ||
Cutout Diameter 16.2mm | ||
Contact Configuration SPDT | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Yellow | ||
Voltage Rating 250V | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- JP
