ABB Compact Series Emergency Stop Push Button, Panel Mount, SPST, IP66, IP67, IP69K
- RS Stock No.:
- 822-0502
- Mfr. Part No.:
- CE3T-10R-01
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-0502
- Mfr. Part No.:
- CE3T-10R-01
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 125 V dc, 240V ac | |
| Series | Compact | |
| Illuminated | No | |
| IP Rating | IP66, IP67, IP69K | |
| Colour | Red | |
| Push Button Shape | Round | |
| Push Button Material | Plastic | |
| Height | 72.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 125 V dc, 240V ac | ||
Series Compact | ||
Illuminated No | ||
IP Rating IP66, IP67, IP69K | ||
Colour Red | ||
Push Button Shape Round | ||
Push Button Material Plastic | ||
Height 72.5mm | ||
- COO (Country of Origin):
- CN
